20-QSOP

ADS1254WDBQEP

Digi-Key Part Number
296-29838-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS1254WDBQEP
Supplier
Description
IC ADC 24BIT SIGMA-DELTA 20SSOP
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
20k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.8V ~ 3.6V
Features
-
Operating Temperature
-55°C ~ 115°C (TA)
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
296-29838-5
-296-29838-5-ND
ADS1254WDBQEP-ND
-ADS1254WDBQEP-NDR
-296-29838-5
2156-ADS1254WDBQEP
Standard Package50
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADS1278MPAPTEPTexas Instruments540296-ADS1278MPAPTEPCT-ND$98.14000Similar
ADS1258MRTCTEPTexas Instruments429296-24278-1-ND$48.34000Similar
ADS1254ETexas Instruments159ADS1254E-ND$26.42000Similar