TI ZXG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1198CZXGT

Digi-Key Part Number
296-28079-2-ND - Tape & Reel (TR)
296-28079-1-ND - Cut Tape (CT)
296-28079-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS1198CZXGT
Supplier
Description
IC AFE 8 CHAN 16BIT 64NFBGA
Detailed Description
8 Channel AFE 16 Bit 8.2 mW 64-NFBGA (8x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of Channels
8
Power (Watts)
8.2 mW
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.65V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-LFBGA
Supplier Device Package
64-NFBGA (8x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$26.85404$6,713.51

Other Suppliers on Digi-Key

18,750In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-ADS1198CZXGT-NDR
296-28079-6
TEXTISADS1198CZXGT
296-28079-1
2156-ADS1198CZXGT
296-28079-2
-296-28079-1-ND
Standard Package250