32-PBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS114S06BIPBS

Digi-Key Part Number
296-47412-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADS114S06BIPBS
Supplier
Description
IC ADC 16BIT SIGMA-DELTA 32TQFP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
16 Bit Analog to Digital Converter 4, 6 Input 1 Sigma-Delta 32-TQFP (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
4k
Number of Inputs
4, 6
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
±2.5V, 2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$15.14000$15.14
10$13.68100$136.81
25$13.04440$326.11
80$11.32663$906.13
250$10.81756$2,704.39
500$10.50538$5,252.69
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
TEXTISADS114S06BIPBS
296-47412
2156-ADS114S06BIPBS
Standard Package250