NRN0.63BK100

DigiKey Part Number
1030-NRN0.63BK100-ND
Manufacturer
Manufacturer Product Number
NRN0.63BK100
Description
EXPAND SLEEVING 5/8" X 100' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.625" (15.88mm)
Diameter - Inside, Expanded
1.000" (25.40mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-30°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Noise Reduction, Vibration Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
All prices are in AUD
Spool
QuantityUnit PriceExt Price
1$184.24000$184.24
Manufacturers Standard Package