
RT3S4LC4 | |
|---|---|
DigiKey Part Number | 1111-RT3S4LC4-ND |
Manufacturer | |
Manufacturer Product Number | RT3S4LC4 |
Description | POWER/SIGNAL RELAY 1 FORM C SPDT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type | Must Release Voltage 2.4 VDC |
Coil Voltage | Operating Temperature -20°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 1.44 kOhms |
Coil Current 16.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $25.85000 | $258.50 |
| Unit Price without GST: | $25.85000 |
|---|---|
| Unit Price with GST: | $28.43500 |


