
RC112-0.3-30M | |
|---|---|
DigiKey Part Number | 817-RC112-0.3-30M-ND |
Manufacturer | |
Manufacturer Product Number | RC112-0.3-30M |
Description | CMC 30MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.2Ohm | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | VDE | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.689" W (17.50mm x 17.50mm) | |
Height (Max) | 0.315" (8.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 20 | $1.58700 | $31.74 |
| 40 | $1.49625 | $59.85 |
| 60 | $1.44567 | $86.74 |
| 100 | $1.38430 | $138.43 |
| 260 | $1.27642 | $331.87 |
| 500 | $1.20758 | $603.79 |
| 1,000 | $1.13871 | $1,138.71 |
| 2,500 | $1.05383 | $2,634.58 |
| Unit Price without GST: | $2.06000 |
|---|---|
| Unit Price with GST: | $2.26600 |

