RC112-0.6-6M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC112-0.25-47M

DigiKey Part Number
817-RC112-0.25-47M-ND
Manufacturer
Manufacturer Product Number
RC112-0.25-47M
Description
CMC 47MH 250MA 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 250mA DCR 2.4Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
2.4Ohm
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Approval Agency
VDE
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.689" W (17.50mm x 17.50mm)
Height (Max)
0.315" (8.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.06000$2.06
20$1.58700$31.74
40$1.49625$59.85
60$1.44567$86.74
100$1.38430$138.43
260$1.27642$331.87
500$1.20758$603.79
1,000$1.13871$1,138.71
2,500$1.05383$2,634.58
Manufacturers Standard Package
Unit Price without GST:$2.06000
Unit Price with GST:$2.26600