VERSAFIT-3/64-4-SP

DigiKey Part Number
484-VERSAFIT-3/64-4-SP-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/64-4-SP
Description
HEATSHRINK 1/16" YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.015" (0.38mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number