
RNF-3000-9/3-0-SP | |
|---|---|
DigiKey Part Number | RNF-3000-9/3-0-SP-50-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-9/3-0-SP |
Description | HEAT SHRINK TUBING 1=50M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (3.00mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 164.0' (50.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.354" (8.99mm) | Base Product Number |

