cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB16614001

Digi-Key Part Number
484-NB16614001-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
NB16614001
Supplier
Description
HEATSHRINK RW-175-3/64-X-SP
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.046" (1.17mm) 2 to 1 Clear -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Spool
Part Status
Active
Type
Tubing, Semi Rigid
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Polyvinylidene Fluoride (PVDF)
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant
Color
Clear
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
175°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in AUD
Spool
QtyUnit PriceExt Price
1,800$2.72879$4,911.82
Additional Resources
AttributeDescription
Other Names484-NB16614001
Standard Package300