
HM-406254-1.5-8A | |
|---|---|
DigiKey Part Number | HM-406254-1.5-8A-ND |
Manufacturer | |
Manufacturer Product Number | HM-406254-1.5-8A |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.6" x 1.0" (40.6mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 1500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 1.6" x 1.0" (40.6mm x 25.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.67200 | $6.72 |
| 25 | $0.60000 | $15.00 |
| 50 | $0.55140 | $27.57 |
| 100 | $0.50780 | $50.78 |
| Unit Price without GST: | $0.90000 |
|---|---|
| Unit Price with GST: | $0.99000 |

