
HM-381127-5-8A | |
|---|---|
DigiKey Part Number | HM-381127-5-8A-ND |
Manufacturer | |
Manufacturer Product Number | HM-381127-5-8A |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.50" x 0.50" (38.1mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 5000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 1.50" x 0.50" (38.1mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.10990 | $4,396.00 |
| Unit Price without GST: | $0.10990 |
|---|---|
| Unit Price with GST: | $0.12089 |

