
HM-191114-15-8A | |
|---|---|
DigiKey Part Number | HM-191114-15-8A-ND |
Manufacturer | |
Manufacturer Product Number | HM-191114-15-8A |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.75" x 0.45" (19.1mm x 11.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 15000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 0.75" x 0.45" (19.1mm x 11.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45,000 | $0.07228 | $3,252.60 |
| Unit Price without GST: | $0.07228 |
|---|---|
| Unit Price with GST: | $0.07951 |

