
HM-127127-10-8A | |
|---|---|
DigiKey Part Number | HM-127127-10-8A-ND |
Manufacturer | |
Manufacturer Product Number | HM-127127-10-8A |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.5" x 0.5" (12.7mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 0.5" x 0.5" (12.7mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.06169 | $1,850.70 |
| Unit Price without GST: | $0.06169 |
|---|---|
| Unit Price with GST: | $0.06786 |

