May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.

FLDWC0311-20-4

DigiKey Part Number
FLDWC0311-20-4-ND
Manufacturer
Manufacturer Product Number
FLDWC0311-20-4
Description
HOOK-UP DL STRND 20AWG YELLOW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 Yellow 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
1.00' (0.30m)
Voltage
600V
Operating Temperature
-45°C ~ 125°C
Jacket Color
Ratings
UL Style 3584
Features
Chemical Resistant
Base Product Number
All prices are in AUD
Spool
QuantityUnit PriceExt Price
10,000$0.73203$7,320.30
Manufacturers Standard Package