
DR-25-1/4-0-CS-34034 | |
|---|---|
DigiKey Part Number | 484-DR-25-1/4-0-CS-34034-ND |
Manufacturer | |
Manufacturer Product Number | DR-25-1/4-0-CS-34034 |
Description | DR-25-1/4-0-CS-34034 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.04640 | $1,209.28 |
| Unit Price without GST: | $6.04640 |
|---|---|
| Unit Price with GST: | $6.65104 |

