cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ4244-000

Digi-Key Part Number
CJ4244-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
CJ4244-000
Supplier
Description
HEATSHRINK 3/4" BLACK
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Spool
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Polyolefin (PO)
Color
Black
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
-
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in AUD
Spool
QtyUnit PriceExt Price
5,000$2.63800$13,190.00
Additional Resources
AttributeDescription
Standard Package250