cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF8504-000

Digi-Key Part Number
CF8504-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
CF8504-000
Supplier
Description
CONN BACKSHELL ADPT SZ 9 A OLIVE
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M12x1 9, A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
0.709" (18.00mm)
Shell Size - Insert
9, A
Thread Size
M12x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
5 pcs - 2 pc Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package5