
99M0111-24-0 | |
|---|---|
DigiKey Part Number | 484-99M0111-24-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 99M0111-24-0 |
Description | HOOK-UP DLWALLSTRND24AWGBLK FEET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/0.0047" Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 120°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 6562.0' (2000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 2 | $1.82500 | $3.65 |
| 3 | $1.77667 | $5.33 |
| 5 | $1.71000 | $8.55 |
| 7 | $1.67143 | $11.70 |
| 10 | $1.63100 | $16.31 |
| 25 | $1.52880 | $38.22 |
| 50 | $1.45600 | $72.80 |
| 100 | $1.38570 | $138.57 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.10100 |

