May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-24-6

Digi-Key Part Number
82A0111-24-6-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
82A0111-24-6
Supplier
Description
HOOK-UP STRND 24AWG 600V BLUE
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
24 AWG Hook-Up Wire 105/44 Blue 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
24 AWG
Conductor Strand
105/44
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
-
Voltage
600V
Operating Temperature
150°C
Jacket Color
Blue
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in AUD
Bulk
QtyUnit PriceExt Price
5,000$1.07901$5,395.05
Additional Resources
AttributeDescription
Other Names035059-000
Standard Package1