HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/9-22-9

DigiKey Part Number
81044/9-22-9-DS-ND
Manufacturer
Manufacturer Product Number
81044/9-22-9
Description
HOOK-UP DL STRND 22AWG WHT FEET
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 12,410 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.12000$2.12
5$1.90000$9.50
10$1.81000$18.10
25$1.69720$42.43
50$1.61580$80.79
100$1.53800$153.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.12000
Unit Price with GST:$2.33200

Other Suppliers on DigiKey

12,410In Stock
Ships from WEC