May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.

81044/9-22-2

DigiKey Part Number
81044/9-22-2-ND
Manufacturer
Manufacturer Product Number
81044/9-22-2
Description
HOOK-UP DL WALL STRND 22AWG RED
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall Wire 19/34 Red 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number

Other Suppliers on DigiKey

6,541In Stock
Ships from WEC