7-1195133-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1195133-8

Digi-Key Part Number
7-1195133-8-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
7-1195133-8
Supplier
Description
SEALING SLEEVE 0.150" WIRE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Sealing Sleeve, Heat Shrinkable For Splices
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Sealing Sleeve, Heat Shrinkable
For Use With/Related Products
Splices
Material
Polyvinylidene Fluoride (PVDF), Irradiated
Features
Wire Diameter - 3.81mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$10.98000$10.98
10$9.92400$99.24
25$9.37560$234.39
50$9.14680$457.34
100$8.68960$868.96
250$7.77488$1,943.72
500$7.31750$3,658.75
1,000$6.40282$6,402.82
2,500$6.08268$15,206.70
Additional Resources
AttributeDescription
Other Names
650149-000
D-436-48
Standard Package100