May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC1131-22-0/2/4-9CS2933

Digi-Key Part Number
55PC1131-22-0/2/4-9CS2933-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
55PC1131-22-0/2/4-9CS2933
Supplier
Description
55PC CABLE
Detailed Description
3 Conductor Multi-Conductor Cable White 22 AWG Braid -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
3
Wire Gauge
22 AWG
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.122" (3.10mm)
Shield Type
Braid
Length
-
Jacket Color
White
Voltage
600 V
Operating Temperature
150°C
Jacket (Insulation) Thickness
0.0075" (0.191mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other Names815159-000
Standard Package1