44A0111-26-6-US

DigiKey Part Number
44A0111-26-6-US-ND
Manufacturer
Manufacturer Product Number
44A0111-26-6-US
Description
HOOK-UP DL WALL STRND 26AWG BLU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up, Dual Wall Wire 19/38 Blue 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.034" (0.86mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5,000$0.55830$2,791.50
Manufacturers Standard Package

Other Suppliers on DigiKey

2,500In Stock
Ships from WEC