
4-160971-2 | |
|---|---|
DigiKey Part Number | A108013-ND |
Manufacturer | |
Manufacturer Product Number | 4-160971-2 |
Description | CBL TIE LOCKING BLACK 5.51" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.141" (3.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.41600 | $4.16 |
| 25 | $0.39000 | $9.75 |
| 50 | $0.37140 | $18.57 |
| 100 | $0.35360 | $35.36 |
| 250 | $0.33152 | $82.88 |
| 500 | $0.31566 | $157.83 |
| 1,000 | $0.30056 | $300.56 |
| 3,000 | $0.27813 | $834.39 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |

