4-160968-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-160968-1

DigiKey Part Number
A119391-ND
Manufacturer
Manufacturer Product Number
4-160968-1
Description
CBL TIE LOCKING NATURAL 5.28"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.26" (32.00mm) 0.102" (2.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.25"
Bundle Diameter
1.26" (32.00mm)
Width
0.102" (2.60mm)
Length - Actual
0.440' (134.00mm, 5.28")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,774
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.30000$3.00
25$0.28200$7.05
50$0.26840$13.42
100$0.25560$25.56
250$0.23952$59.88
500$0.22808$114.04
1,000$0.21717$217.17
3,000$0.20096$602.88
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500