Direct

4-160967-1 | |
|---|---|
DigiKey Part Number | A108012-ND |
Manufacturer | |
Manufacturer Product Number | 4-160967-1 |
Description | CBL TIE LOCKING NATURAL 3.86" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.83" (21.00mm) 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 3.75" | |
Bundle Diameter | 0.83" (21.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.322' (98.00mm, 3.86") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



