cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273154-1

Digi-Key Part Number
2273154-1-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
2273154-1
Supplier
Description
DISTR BOX M12 5POS 4WAY PNP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
-
Features
4 Connector Opening
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.42.9090
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$93.71000$93.71
Additional Resources
AttributeDescription
Standard Package1