207373-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207373-1

Digi-Key Part Number
A113025-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
207373-1
Supplier
Description
CONN FLEXIBLE .5" CONDUIT STRGHT
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Adapter For Flexible Conduit, 0.50" (12.7mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Box
Part Status
Active
Accessory Type
Adapter
For Use With/Related Products
Flexible Conduit, 0.50" (12.7mm)
Material
Steel
Features
Straight Cable Exit
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in AUD
Box
QtyUnit PriceExt Price
1$5.98000$5.98
10$5.42500$54.25
25$5.13800$128.45
50$5.01840$250.92
100$4.77950$477.95
250$4.18208$1,045.52
500$4.06262$2,031.31
1,000$3.46516$3,465.16
2,500$3.22618$8,065.45
Additional Resources
AttributeDescription
Other Names
-207373-1-SI
207373-1-ND
A113025
Standard Package100