
2-603227-9 | |
|---|---|
DigiKey Part Number | 2-603227-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-603227-9 |
Description | CBL TIE LOCK NAT 30LB 6" 1000PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.25" (31.75mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14699 | $1,469.90 |
| Unit Price without GST: | $0.14699 |
|---|---|
| Unit Price with GST: | $0.16169 |

