



RZ01-1A4-D005-R | |
|---|---|
DigiKey Part Number | PB3346-ND |
Manufacturer | |
Manufacturer Product Number | RZ01-1A4-D005-R |
Description | RELAY GEN PURPOSE SPST 12A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 83.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 60 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 20 | $3.58350 | $71.67 |
| 40 | $3.46075 | $138.43 |
| 60 | $3.39100 | $203.46 |
| 100 | $3.30510 | $330.51 |
| 260 | $3.14988 | $818.97 |
| 500 | $3.04782 | $1,523.91 |
| 1,000 | $2.94317 | $2,943.17 |
| 5,000 | $2.71354 | $13,567.70 |
| Unit Price without GST: | $4.16000 |
|---|---|
| Unit Price with GST: | $4.57600 |

