cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM78704

Digi-Key Part Number
RM78704-ND
Manufacturer
TE Connectivity Potter & Brumfield Relays
Manufacturer Product Number
RM78704
Supplier
Description
RELAY SOCKET 11 POS CHASSIS MT
Detailed Description
Relay Socket Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
For Use With/Related Products
RM, SCHRACK
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names2-1393844-4
Standard Package100