OMI(H)-SH-1(05,12)(D,L),394,OMI-SH-124(D,L)300,OUDH-SS112D,000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OMI(H)-SH-1(05,12)(D,L),394,OMI-SH-124(D,L)300,OUDH-SS112D,000
OMI, OMIH Series
OMI, OMIH Series SPDT

OMIH-SH-105L,394

Digi-Key Part Number
PB1038-ND
Manufacturer
Manufacturer Product Number
OMIH-SH-105L,394
Description
RELAY GEN PURPOSE SPDT 16A 5V
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
Switching Voltage
250VAC, 30VDC - Max
Coil Current
108 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.25 VDC
Operate Time
20 ms
Release Time
8 ms
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Relay Type
Coil Resistance
48.5 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.41.0050
8,942 In Stock

Can ship immediately
Last Time Buy Date: 31/10/2022
All prices are in AUD
Tube
QtyUnit PriceExt Price
1$5.65000$5.65
20$5.29700$105.94
40$4.47300$178.92
80$4.23750$339.00
240$3.76667$904.00
440$3.53125$1,553.75
960$3.29582$3,163.99
Unit Price without VAT:$5.65000
Unit Price with VAT:$6.21500