YR, Neohm Series 562k

YR1B562KCC

Digi-Key Part Number
YR1B562KCC-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
YR1B562KCC
Supplier
Description
RES 562K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
562 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
562 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.27239$544.78
Additional Resources
AttributeDescription
Other Names
6-1676914-0
6-1676914-0-ND
Standard Package2,000