TE,CGS SERIES 1000W

TE1000B1R5J

Digi-Key Part Number
A137496-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
TE1000B1R5J
Supplier
Description
RES CHAS MNT 1.5 OHM 5% 1000W
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1.5 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Resistance
1.5 Ohms
Tolerance
±5%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-25°C ~ 225°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 11.811" L (60.00mm x 300.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.29.0000
Bulk
QtyUnit PriceExt Price
10$82.11000$821.10
Additional Resources
AttributeDescription
Other Names
1879453-3
A137496
TE1000B1R5J-ND
1879453-3-ND
Standard Package1