0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E6K81BTD

Digi-Key Part Number
A127399TR-ND - Tape & Reel (TR)
A127399CT-ND - Cut Tape (CT)
A127399DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RP73PF1E6K81BTD
Supplier
Description
RES 6.81K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
6.81 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.12224$611.20
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.62000$6.20
100$0.26060$26.06
1,000$0.14382$143.82
2,500$0.13483$337.07
Digi-Reel®
QtyUnit PriceExt Price
1$0.80000$0.80
10$0.62000$6.20
100$0.26060$26.06
1,000$0.14382$143.82
2,500$0.13483$337.07
Additional Resources
AttributeDescription
Other Names
A127399DKR
7-2176306-5
A127399TR
A127399CT
Standard Package5,000