0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A5R49BTG

Digi-Key Part Number
RN73C2A5R49BTG-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RN73C2A5R49BTG
Supplier
Description
RES SMD 5.49 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
5.49 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Strip
Part Status
Active
Resistance
5.49 Ohms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in AUD
Strip
QtyUnit PriceExt Price
250$1.52560$381.40
Additional Resources
AttributeDescription
Other Names
2-1879028-5-ND
2-1879028-5
Standard Package250