HSA25R01K

DigiKey Part Number
A137148-ND
Manufacturer
Manufacturer Product Number
HSA25R01K
Description
RES CHAS MNT 0.01 OHM 10% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±10% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance
10 mOhms
Tolerance
±10%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$6.63000$6.63
10$5.68400$56.84
100$4.23090$423.09
1,000$3.21146$3,211.46
5,000$3.15443$15,772.15
Manufacturers Standard Package