0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0805J56R

Digi-Key Part Number
CRGH0805J56R-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CRGH0805J56R
Supplier
Description
RES SMD 56 OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
19
Detailed Description
56 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Passive Product
Tape & Reel (TR)
Part Status
Active
Resistance
56 Ohms
Tolerance
±5%
Power (Watts)
0.333W, 1/3W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.083" L x 0.051" W (2.10mm x 1.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01498$74.90
4-1879377-4
4-1879377-4-ND
5,000