CPF0603B18K7E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 17,366
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.07188
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.25757
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.51778
Datasheet

Upgrade


Susumu
In Stock: 2,833
Unit Price: $0.17000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.26745
Datasheet

Upgrade


YAGEO
In Stock: 13,027
Unit Price: $0.15000
Datasheet
18.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B18K7E1

DigiKey Part Number
CPF0603B18K7E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603B18K7E1
Description
RES SMD 18.7KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B18K7E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB1872VPanasonic Industry17,366P18.7KDBCT-ND$0.15000Upgrade
MCT06030D1872BP500Vishay0231221671873-ND$0.07188Upgrade
RG1608N-1872-B-T5Susumu0RG1608N-1872-B-T5-ND$0.25757Upgrade
RG1608N-1872-W-T1Susumu0RG1608N-1872-W-T1-ND$0.51778Upgrade
RG1608P-1872-B-T5Susumu2,833RG16P18.7KBCT-ND$0.17000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.20678$206.78
Manufacturers Standard Package
Unit Price without GST:$0.20678
Unit Price with GST:$0.22746