cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJT603R9JJ

Digi-Key Part Number
CJT603R9JJ-ND
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CJT603R9JJ
Supplier
Description
RES CHAS MNT 3.9 OHM 5% 60W
Detailed Description
3.9 Ohms ±5% 60W Wirewound Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Bulk
Part Status
Active
Resistance
3.9 Ohms
Tolerance
±5%
Power (Watts)
60W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
4.528" L x 1.575" W (115.00mm x 40.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.29.0000
Additional Resources
AttributeDescription
Other Names1879465-8
Standard Package10