
MS1J1-00010J-500PG | |
|---|---|
DigiKey Part Number | 223-MS1J1-00010J-500PG-ND |
Manufacturer | |
Manufacturer Product Number | MS1J1-00010J-500PG |
Description | PRESS XDCR MS1J1-00010J-500PG |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Gauge 14 b |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 2.7V ~ 5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 750PSI (5171.07kPa) | |
Operating Temperature | 0°C ~ 55°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $85.36320 | $10,670.40 |
| Unit Price without GST: | $85.36320 |
|---|---|
| Unit Price with GST: | $93.89952 |

