New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1J1-00010J-250PG

DigiKey Part Number
223-MS1J1-00010J-250PG-ND
Manufacturer
Manufacturer Product Number
MS1J1-00010J-250PG
Description
PRESS XDCR MS1J1-00010J-250PG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 250PSI (1723.69kPa) Gauge 14 b
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation, Medical Ventilation
Pressure Type
Gauge
Operating Pressure
250PSI (1723.69kPa)
Output Type
I2C
Output
14 b
Accuracy
±0.5%
Voltage - Supply
2.7V ~ 5V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
375PSI (2585.53kPa)
Operating Temperature
0°C ~ 55°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
125$85.36320$10,670.40
Manufacturers Standard Package
Unit Price without GST:$85.36320
Unit Price with GST:$93.89952