MS121-000000U-xxxPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1J1-00000U-250PG

DigiKey Part Number
223-1750-ND
Manufacturer
Manufacturer Product Number
MS1J1-00000U-250PG
Description
SENSOR 250PSIG O-RING I2C 2'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 0.36" (9.14mm) O-Ring 14 b Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
250PSI (1723.69kPa)
Output Type
I2C
Output
14 b
Accuracy
±0.2%
Voltage - Supply
2.7V ~ 5V
Port Size
Male - 0.36" (9.14mm) O-Ring
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Cable 2'
Maximum Pressure
375PSI (2585.53kPa)
Operating Temperature
0°C ~ 55°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$105.30000$105.30
5$97.23200$486.16
10$94.24700$942.47
25$90.68800$2,267.20
50$88.25980$4,412.99
100$86.03740$8,603.74
Manufacturers Standard Package
Unit Price without GST:$105.30000
Unit Price with GST:$115.83000

Other Suppliers on DigiKey

1,733In Stock
Ships from WEC