
MS121-00000U-100PG | |
|---|---|
DigiKey Part Number | 223-1253-ND |
Manufacturer | |
Manufacturer Product Number | MS121-00000U-100PG |
Description | SENSOR 100PSIG O-RING 100MV 2' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.36" (9.14mm) O-Ring 0 mV ~ 100 mV (5V) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV (5V) | |
Accuracy | - | |
Voltage - Supply | 5V ~ 14V | |
Port Size | Male - 0.36" (9.14mm) O-Ring | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Cable 2' | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | 0°C ~ 55°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.30000 | $105.30 |
| 5 | $97.23200 | $486.16 |
| 10 | $94.24700 | $942.47 |
| 25 | $90.68800 | $2,267.20 |
| 50 | $88.25980 | $4,412.99 |
| 100 | $86.03740 | $8,603.74 |
| Unit Price without GST: | $105.30000 |
|---|---|
| Unit Price with GST: | $115.83000 |









