G-NSDMG-025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-NSDMG-025

Digi-Key Part Number
223-1571-ND
Manufacturer
TE Connectivity Measurement Specialties
Manufacturer Product Number
G-NSDMG-025
Supplier
Description
SENSOR INCLINOMETER 30DEG MODULE
Detailed Description
Sensor Inclinometer ±30° X, Y Axis - Bandwidth Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
Package
Bulk
Part Status
Obsolete
Axis
X, Y
Measuring Range
±30°
Sensitivity
-
Bandwidth
-
Voltage Rating
10 V ~ 30 V
Output Type
Voltage
Interface
Serial
Package / Case
Module
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS9031.80.8085
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$995.76000$995.76
5$961.42800$4,807.14
10$944.26000$9,442.60
25$913.35640$22,833.91

Additional Resources
AttributeDescription
Other Names
223-1571
2266-G-NSDMG-025
Standard Package1