8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-NIMO-004

Digi-Key Part Number
223-1564-2-ND - Tape & Reel (TR)
223-1564-1-ND - Cut Tape (CT)
223-1564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G-NIMO-004
Description
SENSOR DIGITAL -40C-125C 8DFN
Manufacturer Standard Lead Time
64 Weeks
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-TDFN (2.5x2.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Measurement Specialties
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
PWM
Voltage - Supply
1.5V ~ 3.6V
Resolution
16 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±0.2°C (±1°C )
Test Condition
-5°C ~ 50°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2.5x2.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
169 In Stock

Can ship immediately
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.89000$5.89
5$5.18800$25.94
10$4.58400$45.84
25$3.71880$92.97
50$3.28640$164.32
100$3.20010$320.01
Tape & Reel (TR)
QtyUnit PriceExt Price
500$2.68106$1,340.53
Unit Price without VAT:$5.89000
Unit Price with VAT:$6.47900