254739-E

DigiKey Part Number
2684-254739-E-ND
Manufacturer
Manufacturer Product Number
254739-E
Description
MRDEZT M12 GEH.TEIL ML DM 9,55 A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Shell M12 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shell
For Use With/Related Products
M12 Female Connector
Shell Size - Insert
M12
Material
Copper Zinc
Features
-
Color
Silver
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,000$10.92730$10,927.30
Manufacturers Standard Package