cms-photo-not-available

YAFD54-14-19PXC019

Digi-Key Part Number
YAFD54-14-19PXC019-ND
Manufacturer
TE Connectivity Deutsch Connectors
Manufacturer Product Number
YAFD54-14-19PXC019
Supplier
Description
MS3474A14-19PX
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
19 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
X
Shell Material
Aluminum Alloy
Shell Finish
Black Anodized
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Plastic
Applications
Aviation, Automotive, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4020
Bulk
QtyUnit PriceExt Price
50$37.99080$1,899.54
Additional Resources
AttributeDescription
Other NamesMS3474A14-19PX
Standard Package50